A1CXH-2636M | ||
---|---|---|
DigiKey Part Number | A1CXH-2636M-ND | |
Manufacturer | ||
Manufacturer Product Number | A1CXH-2636M | |
Description | IDC CABLE - AKC26H/AE26M/X | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥33.43700 | ¥334.37 |
25 | ¥32.55840 | ¥813.96 |
50 | ¥31.85880 | ¥1,592.94 |
100 | ¥29.93370 | ¥2,993.37 |
250 | ¥29.75856 | ¥7,439.64 |
500 | ¥27.83298 | ¥13,916.49 |
1,000 | ¥24.85717 | ¥24,857.17 |
2,500 | ¥23.10668 | ¥57,766.70 |