A3DDH-2418M | ||
---|---|---|
DigiKey Part Number | A3DDH-2418M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-2418M | |
Description | IDC CABLE - AKR24H/AE24M/AKR24H | |
Customer Reference | ||
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥41.49000 | ¥414.90 |
25 | ¥40.40000 | ¥1,010.00 |
50 | ¥39.53120 | ¥1,976.56 |
100 | ¥37.14240 | ¥3,714.24 |
250 | ¥36.92500 | ¥9,231.25 |
500 | ¥34.53590 | ¥17,267.95 |
1,000 | ¥30.84334 | ¥30,843.34 |
2,500 | ¥28.67128 | ¥71,678.20 |