A3DDH-2406M | |
---|---|
DigiKey Part Number | A3DDH-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2406M |
Description | IDC CABLE - AKR24H/AE24M/AKR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥35.12800 | ¥351.28 |
25 | ¥34.21000 | ¥855.25 |
50 | ¥33.47440 | ¥1,673.72 |
100 | ¥31.45080 | ¥3,145.08 |
250 | ¥31.26676 | ¥7,816.69 |
500 | ¥29.24366 | ¥14,621.83 |
1,000 | ¥26.11697 | ¥26,116.97 |
2,500 | ¥24.27776 | ¥60,694.40 |