FN2090-6-06 | ||
---|---|---|
DigiKey Part Number | 817-1337-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2090-6-06 | |
Description | LINE FILTER 110V/250VAC 6A CHAS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.86000 | ¥213.86 |
20 | ¥206.98350 | ¥4,139.67 |
40 | ¥193.18350 | ¥7,727.34 |
80 | ¥179.67250 | ¥14,373.80 |