
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0420CW-AW3 | |
---|---|
DigiKey Part Number | NHD-0420CW-AW3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420CW-AW3 |
Description | OLED MODULE 80DIG 20 X 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 92.00mm x 31.50mm x 6.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420CW-AW3 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | - | |
Character Size | 4.77mm H x 2.97mm W | |
Outline L x W x H | 92.00mm x 31.50mm x 6.50mm | |
Viewing Area | 72.42mm L x 22.82mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.57mm W x 0.57mm H | |
Interface | Parallel, 8-Bit, I2C, SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
In-Stock: 323
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.95000 | ¥299.95 |
5 | ¥281.95000 | ¥1,409.75 |
10 | ¥263.95500 | ¥2,639.55 |
50 | ¥248.95540 | ¥12,447.77 |
100 | ¥236.95850 | ¥23,695.85 |
250 | ¥232.54788 | ¥58,136.97 |
Associated Product
1 Items
You May Also Be Interested InSee All
8 Items