ECH450PS24-EF | |
---|---|
DigiKey Part Number | 1470-ECH450PS24-EF-ND |
Manufacturer | |
Manufacturer Product Number | ECH450PS24-EF |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,235.79000 | ¥1,235.79 |
5 | ¥1,198.75600 | ¥5,993.78 |
10 | ¥1,161.61900 | ¥11,616.19 |
25 | ¥1,112.21480 | ¥27,805.37 |
100 | ¥1,038.04400 | ¥103,804.40 |