A3DDH-2636M | ||
---|---|---|
DigiKey Part Number | A3DDH-2636M-ND | |
Manufacturer | ||
Manufacturer Product Number | A3DDH-2636M | |
Description | IDC CABLE - AKR26H/AE26M/AKR26H | |
Customer Reference | ||
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.23000 | ¥56.23 |
10 | ¥49.04300 | ¥490.43 |
25 | ¥47.75560 | ¥1,193.89 |
50 | ¥46.46500 | ¥2,323.25 |
100 | ¥43.62530 | ¥4,362.53 |
250 | ¥43.36668 | ¥10,841.67 |
500 | ¥40.78552 | ¥20,392.76 |
1,000 | ¥36.39713 | ¥36,397.13 |