9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661556513

DigiKey Part Number
1195-2528-ND
Manufacturer
Manufacturer Product Number
09661556513
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09661556513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
6.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.00000¥55.00
10¥46.75900¥467.59
25¥43.82760¥1,095.69
50¥41.73380¥2,086.69
100¥39.74060¥3,974.06
300¥36.77693¥11,033.08
500¥35.47580¥17,737.90
1,000¥33.78401¥33,784.01
2,500¥31.67164¥79,179.10
Manufacturers Standard Package