
PTVS26VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5868-2-ND - Tape & Reel (TR) 1727-5868-1-ND - Cut Tape (CT) 1727-5868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VS1UR,115 |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.13400 | ¥31.34 |
| 50 | ¥2.27240 | ¥113.62 |
| 100 | ¥1.99210 | ¥199.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.13620 | ¥3,408.60 |
| 6,000 | ¥1.03389 | ¥6,203.34 |











