


67SLG050060050PI00 | |
|---|---|
DigiKey Part Number | 903-1591-2-ND - Tape & Reel (TR) 903-1591-1-ND - Cut Tape (CT) 903-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67SLG050060050PI00 |
Description | RFI FILM OVER FOAM PU SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Film Over Foam Polyurethane Foam, Tin-Copper Polyester (SN/CU) Solder |
Datasheet | Datasheet |
Category | Length 0.197" (5.00mm) |
Manufacturer Laird Technologies EMI | Height 0.236" (6.00mm) |
Series | Material Polyurethane Foam, Tin-Copper Polyester (SN/CU) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Attachment Method Solder |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Film Over Foam | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 24 Months |
Width 0.197" (5.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.83480 | ¥70.87 |
| 100 | ¥2.46530 | ¥246.53 |
| 250 | ¥2.28948 | ¥572.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥2.11479 | ¥1,797.57 |
| 1,700 | ¥2.03948 | ¥3,467.12 |
| 2,550 | ¥2.00176 | ¥5,104.49 |
| 4,250 | ¥1.95997 | ¥8,329.87 |
| 5,950 | ¥1.93554 | ¥11,516.46 |
| 8,500 | ¥1.91204 | ¥16,252.34 |



