PESD2CANFD27VQB-QZ | ||
---|---|---|
DigiKey Part Number | 1727-PESD2CANFD27VQB-QZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27VQB-QZCT-ND - Cut Tape (CT) 1727-PESD2CANFD27VQB-QZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD2CANFD27VQB-QZ | |
Description | AUTOMOTIVE IN-VEHICLE NETWORK PR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.40870 | ¥140.87 |
500 | ¥1.14898 | ¥574.49 |
1,000 | ¥0.85246 | ¥852.46 |
2,000 | ¥0.71717 | ¥1,434.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68566 | ¥3,428.30 |
10,000 | ¥0.59300 | ¥5,930.00 |
25,000 | ¥0.58189 | ¥14,547.25 |
50,000 | ¥0.48182 | ¥24,091.00 |
125,000 | ¥0.47440 | ¥59,300.00 |