PESD2CANFD24V-QBZ | ||
---|---|---|
DigiKey Part Number | 1727-PESD2CANFD24V-QBZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD24V-QBZCT-ND - Cut Tape (CT) 1727-PESD2CANFD24V-QBZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD2CANFD24V-QBZ | |
Description | TVS DIODE 24VWM 42VC DFN1110D-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37670 | ¥137.67 |
500 | ¥1.12320 | ¥561.60 |
1,000 | ¥0.83341 | ¥833.41 |
2,000 | ¥0.70112 | ¥1,402.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.63964 | ¥3,198.20 |
10,000 | ¥0.55320 | ¥5,532.00 |
25,000 | ¥0.54283 | ¥13,570.75 |
50,000 | ¥0.44948 | ¥22,474.00 |
125,000 | ¥0.44256 | ¥55,320.00 |