NTCS0805E3103FLT | ||
---|---|---|
DigiKey Part Number | BC2733TR-ND - Tape & Reel (TR) BC2733CT-ND - Cut Tape (CT) BC2733DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0805E3103FLT | |
Description | THERMISTOR NTC 10KOHM 3430K 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTCS0805E3103FLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3430K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥5.12920 | ¥128.23 |
100 | ¥4.70230 | ¥470.23 |
500 | ¥3.95460 | ¥1,977.30 |
1,000 | ¥3.52698 | ¥3,526.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.42014 | ¥13,680.56 |
8,000 | ¥3.04606 | ¥24,368.48 |
12,000 | ¥2.99262 | ¥35,911.44 |
20,000 | ¥2.93918 | ¥58,783.60 |
28,000 | ¥2.88574 | ¥80,800.72 |