



BM05B-ADHKS-GAN-ETB(HF) | |
|---|---|
DigiKey Part Number | 455-BM05B-ADHKS-GAN-ETB(HF)TR-ND - Tape & Reel (TR) 455-BM05B-ADHKS-GAN-ETB(HF)CT-ND - Cut Tape (CT) 455-BM05B-ADHKS-GAN-ETB(HF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-ADHKS-GAN-ETB(HF) |
Description | CONN HEADER SMD R/A 5POS 1.3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.051" (1.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM05B-ADHKS-GAN-ETB(HF) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥3.22760 | ¥322.76 |
| 500 | ¥2.88058 | ¥1,440.29 |
| 1,000 | ¥2.74298 | ¥2,742.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.08117 | ¥10,405.85 |
| 10,000 | ¥1.99304 | ¥19,930.40 |











