
SADH-003G-P0.2 | |
|---|---|
DigiKey Part Number | 455-2916-2-ND - Tape & Reel (TR) 455-2916-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SADH-003G-P0.2 |
Description | CONN FM BLADE SKT 28AWG CRMP GLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48800 | ¥4.88 |
| 25 | ¥0.45320 | ¥11.33 |
| 50 | ¥0.43160 | ¥21.58 |
| 100 | ¥0.41100 | ¥41.10 |
| 250 | ¥0.38536 | ¥96.34 |
| 500 | ¥0.36684 | ¥183.42 |
| 1,000 | ¥0.34922 | ¥349.22 |
| 2,500 | ¥0.32730 | ¥818.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥0.25037 | ¥6,259.25 |
| 50,000 | ¥0.23841 | ¥11,920.50 |
| 75,000 | ¥0.23169 | ¥17,376.75 |
| 125,000 | ¥0.22349 | ¥27,936.25 |
| 175,000 | ¥0.21825 | ¥38,193.75 |
| 250,000 | ¥0.21283 | ¥53,207.50 |








