BM02(3)B-ADHSS-GAN-ETB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM02(3)B-ADHSS-GAN-ETB

DigiKey Part Number
455-BM02(3)B-ADHSS-GAN-ETBTR-ND - Tape & Reel (TR)
455-BM02(3)B-ADHSS-GAN-ETBCT-ND - Cut Tape (CT)
455-BM02(3)B-ADHSS-GAN-ETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM02(3)B-ADHSS-GAN-ETB
Description
CONN HEADER SMD R/A 3POS 1.3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.051" (1.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
2
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.069" (1.75mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
30V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,752
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.15100¥31.51
100¥2.67680¥267.68
500¥2.38904¥1,194.52
1,000¥2.27493¥2,274.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.72603¥8,630.15
10,000¥1.64368¥16,436.80
15,000¥1.62423¥24,363.45
Manufacturers Standard Package