SADH-002G-P0.2 | ||
---|---|---|
DigiKey Part Number | 455-2915-2-ND - Tape & Reel (TR) 455-2915-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SADH-002G-P0.2 | |
Description | CONN FM BLADE SKT 26AWG CRMP GLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Female Blade Sockets Contact Gold 26 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.65700 | ¥6.57 |
25 | ¥0.54520 | ¥13.63 |
50 | ¥0.50240 | ¥25.12 |
100 | ¥0.48680 | ¥48.68 |
250 | ¥0.41932 | ¥104.83 |
500 | ¥0.40258 | ¥201.29 |
1,000 | ¥0.35226 | ¥352.26 |
2,500 | ¥0.31869 | ¥796.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.24322 | ¥6,080.50 |
50,000 | ¥0.22644 | ¥11,322.00 |