ADH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASADHSADH26K152

DigiKey Part Number
455-3260-ND
Manufacturer
Manufacturer Product Number
ASADHSADH26K152
Description
JUMPER SADH-002G-P0.2 X2 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.30300¥63.03
25¥5.91080¥147.77
50¥5.62720¥281.36
100¥5.35890¥535.89
250¥5.02292¥1,255.73
500¥4.78288¥2,391.44
1,000¥4.55439¥4,554.39
3,000¥4.21469¥12,644.07
Manufacturers Standard Package
Alternate Length
JUMPER SADH-002G-P0.2 X2 2"
In-Stock: 675
Unit Price: ¥7.14000
JUMPER SADH-002G-P0.2 X2 12"
In-Stock: 1136
Unit Price: ¥8.54000
JUMPER SADH-002G-P0.2 X2 4"
In-Stock: 1064
Unit Price: ¥6.65000
JUMPER SADH-002G-P0.2 X2 8"
In-Stock: 586
Unit Price: ¥7.11000
JUMPER SADH-002G-P0.2 X2 10"
In-Stock: 620
Unit Price: ¥7.57000