
0151340500 | |
|---|---|
DigiKey Part Number | WM15260-ND |
Manufacturer | |
Manufacturer Product Number | 0151340500 |
Description | PICOBLADE 5 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340500 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥29.92900 | ¥299.29 |
| 25 | ¥28.05520 | ¥701.38 |
| 50 | ¥26.71380 | ¥1,335.69 |
| 100 | ¥25.43690 | ¥2,543.69 |
| 250 | ¥23.84440 | ¥5,961.10 |
| 500 | ¥22.70644 | ¥11,353.22 |
| 1,000 | ¥21.62331 | ¥21,623.31 |
| 2,500 | ¥20.27092 | ¥50,677.30 |













