
0151340600 | |
|---|---|
DigiKey Part Number | WM15264-ND |
Manufacturer | |
Manufacturer Product Number | 0151340600 |
Description | PICOBLADE 6 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340600 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥34.23700 | ¥342.37 |
| 25 | ¥32.08680 | ¥802.17 |
| 50 | ¥30.55500 | ¥1,527.75 |
| 100 | ¥29.09540 | ¥2,909.54 |
| 250 | ¥27.27364 | ¥6,818.41 |
| 500 | ¥25.97212 | ¥12,986.06 |
| 1,000 | ¥24.73324 | ¥24,733.24 |
| 2,500 | ¥23.18648 | ¥57,966.20 |












