
SLF3S-0600F | |
|---|---|
DigiKey Part Number | 1649-SLF3S-0600F-ND |
Manufacturer | |
Manufacturer Product Number | SLF3S-0600F |
Description | SENSOR FLOW 0-2 ML/MIN FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 2 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0 ~ 2 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.2V ~ 3.8V | |
Port Size | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | |
Switch Function/Rating | I2C | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 5°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,357.60000 | ¥1,357.60 |
| 5 | ¥1,267.29400 | ¥6,336.47 |
| 10 | ¥1,233.62900 | ¥12,336.29 |
| 25 | ¥1,193.32560 | ¥29,833.14 |
| 50 | ¥1,165.72860 | ¥58,286.43 |








