MMBT3904FN3_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMBT3904FN3_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBT3904FN3_R1_00001CT-ND - Cut Tape (CT) 3757-MMBT3904FN3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904FN3_R1_00001 |
Description | DFN 3L, TRANSISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250 mW Surface Mount 3-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | 3-DFN (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72240 | ¥72.24 |
500 | ¥0.60256 | ¥301.28 |
1,000 | ¥0.41859 | ¥418.59 |
2,000 | ¥0.36281 | ¥725.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.33655 | ¥2,692.40 |
16,000 | ¥0.27909 | ¥4,465.44 |
24,000 | ¥0.27417 | ¥6,580.08 |
56,000 | ¥0.24626 | ¥13,790.56 |
200,000 | ¥0.21342 | ¥42,684.00 |