
STC3117IJT | |
|---|---|
DigiKey Part Number | 497-15387-2-ND - Tape & Reel (TR) 497-15387-1-ND - Cut Tape (CT) 497-15387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3117IJT |
Description | IC BATT MONITOR GAS GAUGE 9CSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 9-CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, CSPBGA | |
Supplier Device Package | 9-CSP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.80000 | ¥98.00 |
| 25 | ¥8.90160 | ¥222.54 |
| 100 | ¥7.91320 | ¥791.32 |
| 250 | ¥7.44268 | ¥1,860.67 |
| 500 | ¥7.15902 | ¥3,579.51 |
| 1,000 | ¥6.92556 | ¥6,925.56 |
| 2,500 | ¥6.67904 | ¥16,697.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.46332 | ¥32,316.60 |
| 10,000 | ¥6.34211 | ¥63,421.10 |










