
STEVAL-ISB017V1 | |
|---|---|
DigiKey Part Number | 497-18128-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB017V1 |
Description | EVAL BOARD FOR STC3117 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STC3117 OptimGauge™ Fuel Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Fuel Gauge | |
Embedded | - | |
Utilized IC / Part | STC3117 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.02000 | ¥422.02 |

