
LSM6DSV80XTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSV80XTR-ND - Tape & Reel (TR) 497-LSM6DSV80XTRCT-ND - Cut Tape (CT) 497-LSM6DSV80XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV80XTR |
Description | 6 AXIS IMU IMERTIAL MEASUREMENT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, I3C℠, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV80XTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 14-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
Output Type I²C, I3C℠, SPI |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 5 | ¥48.46200 | ¥242.31 |
| 10 | ¥46.46900 | ¥464.69 |
| 25 | ¥44.08560 | ¥1,102.14 |
| 50 | ¥42.45480 | ¥2,122.74 |
| 100 | ¥40.96130 | ¥4,096.13 |
| 500 | ¥37.95432 | ¥18,977.16 |
| 1,000 | ¥37.48351 | ¥37,483.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥34.57500 | ¥172,875.00 |










