DX07WH24JA3R1200 | ||
---|---|---|
DigiKey Part Number | 670-3149-2-ND - Tape & Reel (TR) 670-3149-1-ND - Cut Tape (CT) 670-3149-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DX07WH24JA3R1200 | |
Description | WATERPROOF IPX7 USB-C RIGHT ANGL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DX07WH24JA3R1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥31.75400 | ¥317.54 |
25 | ¥30.07240 | ¥751.81 |
50 | ¥29.37300 | ¥1,468.65 |
100 | ¥27.97420 | ¥2,797.42 |
250 | ¥24.47764 | ¥6,119.41 |
500 | ¥23.77822 | ¥11,889.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥20.28140 | ¥24,337.68 |
2,400 | ¥18.88266 | ¥45,318.38 |