




DX07W024JA1R1000 | |
|---|---|
DigiKey Part Number | 670-3100-2-ND - Tape & Reel (TR) 670-3100-1-ND - Cut Tape (CT) 670-3100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07W024JA1R1000 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07W024JA1R1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.00000 | ¥32.00 |
| 10 | ¥27.19800 | ¥271.98 |
| 25 | ¥25.49320 | ¥637.33 |
| 50 | ¥24.27420 | ¥1,213.71 |
| 100 | ¥23.11400 | ¥2,311.40 |
| 250 | ¥21.66664 | ¥5,416.66 |
| 500 | ¥21.01516 | ¥10,507.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.64839 | ¥19,648.39 |
| 2,000 | ¥18.71146 | ¥37,422.92 |
| 3,000 | ¥18.18428 | ¥54,552.84 |











