Direct
Direct
Direct
Direct
Direct
Direct

74LVC1G123DP,125 | |
|---|---|
DigiKey Part Number | 1727-2238-2-ND - Tape & Reel (TR) 1727-2238-1-ND - Cut Tape (CT) 1727-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G123DP,125 |
Description | IC MMV 1-CIR 5.3-NS 8-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.36000 | ¥4.36 |
| 10 | ¥3.07100 | ¥30.71 |
| 50 | ¥2.53740 | ¥126.87 |
| 100 | ¥2.37310 | ¥237.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.90177 | ¥5,705.31 |
| 6,000 | ¥1.84959 | ¥11,097.54 |









