74LVC1G123DCTTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.90000
Datasheet
SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G123DCTTE4

DigiKey Part Number
74LVC1G123DCTTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G123DCTTE4
Description
IC MMV 1-CIR 18.5-NS SM8
Customer Reference
Detailed Description
Monostable Multivibrator 18.5 ns SM8
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G123DCTTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
Yes
Propagation Delay
18.5 ns
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.39692¥3,198.46
750¥6.26748¥4,700.61
1,250¥6.12410¥7,655.12
1,750¥6.04029¥10,570.51
2,500¥5.95966¥14,899.15
6,250¥5.78613¥36,163.31
12,500¥5.68154¥71,019.25