NHD-0420H1Z-FSW-GBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0420H1Z-FSW-GBW
How-To Create Custom LCD Characters

NHD-0420H1Z-FSW-GBW

DigiKey Part Number
NHD-0420H1Z-FSW-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0420H1Z-FSW-GBW
Description
LCD MOD 80DIG 20X4 TRANSFLCT WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 79.00mm x 36.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.15mm H x 2.35mm W
Outline L x W x H
79.00mm x 36.00mm x 13.00mm
Viewing Area
60.00mm L x 28.00mm W
Backlight
LED - White
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.43mm W x 0.60mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Gray
Background Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.47000¥133.47
5¥125.46400¥627.32
10¥117.45100¥1,174.51
50¥111.72860¥5,586.43
Manufacturers Standard Package