
EA DIP205G-4NLED | |
|---|---|
DigiKey Part Number | 1481-EADIP205G-4NLED-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP205G-4NLED |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots w/Cursor LCD - Color LED - Yellow/Green, LED - Black/White, LED - Blue/White 4/8-Bit, Parallel, Serial, SPI 68.00mm x 26.80mm x 10.80mm |
Datasheet | Datasheet |
Category | Backlight LED - Yellow/Green, LED - Black/White, LED - Blue/White |
Manufacturer Display Visions | Voltage - Supply 3.3V |
Packaging Bulk | Dot Size 0.43mm W x 0.44mm H |
Part Status Active | Interface 4/8-Bit, Parallel, Serial, SPI |
Number of Characters 80.0 | Controller Type SSD1803 |
Display Format 20 x 4 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots w/Cursor | Text Color Black |
Display Type LCD - Color | Background Color Yellow |
Outline L x W x H 68.00mm x 26.80mm x 10.80mm | Base Product Number |
Viewing Area 61.00mm L x 19.00mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥217.91000 | ¥217.91 |
| 10 | ¥174.23400 | ¥1,742.34 |
| 100 | ¥148.91270 | ¥14,891.27 |
| 500 | ¥137.94026 | ¥68,970.13 |











