


NHD-0420DZ-FL-YBW | |
|---|---|
DigiKey Part Number | 1548-NHD-0420DZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420DZ-FL-YBW |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 13.60mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.60000 | ¥127.60 |
| 5 | ¥119.94000 | ¥599.70 |
| 10 | ¥112.80400 | ¥1,128.04 |


















