NHD-0420DZ-FL-GBW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0420DZ-FL-GBW
How-To Create Custom LCD Characters

NHD-0420DZ-FL-GBW

DigiKey Part Number
NHD-0420DZ-FL-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-0420DZ-FL-GBW
Description
LCD MOD 80DIG 20X4 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 14.00mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.55mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.61000¥126.61
5¥119.01400¥595.07
10¥111.41400¥1,114.14
50¥109.38680¥5,469.34
Manufacturers Standard Package