NHD-0420DZ-FL-YBW-33V3 | ||
---|---|---|
DigiKey Part Number | NHD-0420DZ-FL-YBW-33V3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0420DZ-FL-YBW-33V3 | |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 98.00mm x 60.00mm x 14.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 14.00mm | |
Viewing Area | 76.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 3.3V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.67000 | ¥203.67 |
5 | ¥191.45800 | ¥957.29 |
10 | ¥179.23500 | ¥1,792.35 |
50 | ¥169.05020 | ¥8,452.51 |
100 | ¥160.90240 | ¥16,090.24 |
250 | ¥152.75624 | ¥38,189.06 |
500 | ¥146.64588 | ¥73,322.94 |