ASV-1.8432MHZ-EJ-T | ||
---|---|---|
DigiKey Part Number | 535-9315-2-ND - Tape & Reel (TR) 535-9315-1-ND - Cut Tape (CT) 535-9315-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASV-1.8432MHZ-EJ-T | |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ASV-1.8432MHZ-EJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.54000 | ¥9.54 |
10 | ¥9.11200 | ¥91.12 |
50 | ¥8.89960 | ¥444.98 |
100 | ¥7.62830 | ¥762.83 |
500 | ¥7.41638 | ¥3,708.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.25095 | ¥6,250.95 |
3,000 | ¥5.93311 | ¥17,799.33 |
5,000 | ¥5.72121 | ¥28,606.05 |
10,000 | ¥5.50931 | ¥55,093.10 |