AXS-7050-04-01 | ||
---|---|---|
DigiKey Part Number | 535-10139-ND | |
Manufacturer | ||
Manufacturer Product Number | AXS-7050-04-01 | |
Description | SOCKET 4PAD 7.0X5.0 XTAL OR OSC | |
Customer Reference | ||
Detailed Description | 4 Position For use with Crystal Oscillators | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystal Oscillators | |
Number of Positions | 4 | |
Package Accepted | 7.00mm x 5.00mm x 1.60mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |