LCR-U02004DSF-WH | ||
---|---|---|
DigiKey Part Number | 67-2094-ND | |
Manufacturer | ||
Manufacturer Product Number | LCR-U02004DSF-WH | |
Description | LCD MOD 80DIG 20X4 TRANSFLCT WHT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 98.00mm x 60.00mm x 11.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 11.60mm | |
Viewing Area | 76.30mm L x 25.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Black | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.09000 | ¥270.09 |
10 | ¥211.49700 | ¥2,114.97 |
140 | ¥184.73907 | ¥25,863.47 |