A9CAG-1808F | ||
---|---|---|
DigiKey Part Number | A9CAG-1808F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1808F | |
Description | FLEX CABLE - AFG18G/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.69000 | ¥55.69 |
10 | ¥48.51100 | ¥485.11 |
25 | ¥47.23760 | ¥1,180.94 |
50 | ¥45.96120 | ¥2,298.06 |
100 | ¥43.15240 | ¥4,315.24 |
250 | ¥42.89728 | ¥10,724.32 |
500 | ¥40.34384 | ¥20,171.92 |
1,000 | ¥36.00308 | ¥36,003.08 |