A9CAG-1806F | ||
---|---|---|
DigiKey Part Number | A9CAG-1806F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1806F | |
Description | FLEX CABLE - AFG18G/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥47.26900 | ¥472.69 |
25 | ¥46.03160 | ¥1,150.79 |
50 | ¥45.03980 | ¥2,251.99 |
100 | ¥42.31840 | ¥4,231.84 |
250 | ¥42.07060 | ¥10,517.65 |
500 | ¥39.34838 | ¥19,674.19 |
1,000 | ¥35.14126 | ¥35,141.26 |
2,500 | ¥32.66654 | ¥81,666.35 |