A9CAG-1802F | ||
---|---|---|
DigiKey Part Number | A9CAG-1802F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1802F | |
Description | FLEX CABLE - AFG18G/AF18/AFE18T | |
Customer Reference | ||
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥42.88500 | ¥428.85 |
25 | ¥41.76480 | ¥1,044.12 |
50 | ¥40.86880 | ¥2,043.44 |
100 | ¥38.39810 | ¥3,839.81 |
250 | ¥38.17352 | ¥9,543.38 |
500 | ¥35.70334 | ¥17,851.67 |
1,000 | ¥31.88597 | ¥31,885.97 |
2,500 | ¥29.64049 | ¥74,101.23 |