


PRG18BC220MM1RB | |
|---|---|
DigiKey Part Number | 490-PRG18BC220MM1RBTR-ND - Tape & Reel (TR) 490-PRG18BC220MM1RBCT-ND - Cut Tape (CT) 490-PRG18BC220MM1RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC220MM1RB |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 54 mA Ih Surface Mount 0603 (1608 Metric) |
EDA/CAD Models | PRG18BC220MM1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 54 mA | |
Current - Trip (It) | 113 mA | |
Current - Max | 1.71 A | |
Resistance - 25°C (Typ) | 22 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 5 | ¥2.64600 | ¥13.23 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.33200 | ¥58.30 |
| 50 | ¥2.21120 | ¥110.56 |
| 100 | ¥2.10290 | ¥210.29 |
| 500 | ¥1.88378 | ¥941.89 |
| 1,000 | ¥1.80249 | ¥1,802.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.69317 | ¥6,772.68 |
| 8,000 | ¥1.62950 | ¥13,036.00 |
| 12,000 | ¥1.59474 | ¥19,136.88 |
| 20,000 | ¥1.55338 | ¥31,067.60 |
| 28,000 | ¥1.52756 | ¥42,771.68 |
| 40,000 | ¥1.50134 | ¥60,053.60 |











