


PRG18BC150MM1RB | |
|---|---|
DigiKey Part Number | 490-PRG18BC150MM1RBTR-ND - Tape & Reel (TR) 490-PRG18BC150MM1RBCT-ND - Cut Tape (CT) 490-PRG18BC150MM1RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC150MM1RB |
Description | PTC RESET FUSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 64 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC150MM1RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 64 mA | |
Current - Trip (It) | 135 mA | |
Current - Max | 2.5 A | |
Resistance - 25°C (Typ) | 15 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 5 | ¥2.59600 | ¥12.98 |
| 10 | ¥2.44800 | ¥24.48 |
| 25 | ¥2.27560 | ¥56.89 |
| 50 | ¥2.15840 | ¥107.92 |
| 100 | ¥2.05250 | ¥205.25 |
| 500 | ¥1.83814 | ¥919.07 |
| 1,000 | ¥1.75858 | ¥1,758.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.65151 | ¥6,606.04 |
| 8,000 | ¥1.58919 | ¥12,713.52 |
| 12,000 | ¥1.55518 | ¥18,662.16 |
| 20,000 | ¥1.51473 | ¥30,294.60 |
| 28,000 | ¥1.48947 | ¥41,705.16 |
| 40,000 | ¥1.46382 | ¥58,552.80 |


