
V8PAM10SHM3/I | |
|---|---|
DigiKey Part Number | 112-V8PAM10SHM3/ITR-ND - Tape & Reel (TR) 112-V8PAM10SHM3/ICT-ND - Cut Tape (CT) 112-V8PAM10SHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM10SHM3/I |
Description | DIODE SCHOTTKY 100V 2.8A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.11800 | ¥31.18 |
| 100 | ¥2.52380 | ¥252.38 |
| 500 | ¥1.92414 | ¥962.07 |
| 1,000 | ¥1.67837 | ¥1,678.37 |
| 2,000 | ¥1.56777 | ¥3,135.54 |
| 5,000 | ¥1.39175 | ¥6,958.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 14,000 | ¥1.25257 | ¥17,535.98 |
| 28,000 | ¥1.15145 | ¥32,240.60 |
| 42,000 | ¥1.13705 | ¥47,756.10 |











