2920L035DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920L260/33DR

DigiKey Part Number
18-2920L260/33DRTR-ND - Tape & Reel (TR)
18-2920L260/33DRCT-ND - Cut Tape (CT)
18-2920L260/33DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L260/33DR
Description
POLYSWITCH RESETTABLE PPTC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
75 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
5¥8.36800¥41.84
10¥7.71500¥77.15
50¥6.40380¥320.19
100¥5.90940¥590.94
250¥5.31096¥1,327.74
500¥4.89750¥2,448.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.87308¥5,809.62
3,000¥3.56722¥10,701.66
4,500¥3.55484¥15,996.78
Manufacturers Standard Package