
MPL-SE5040-1R5 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE5040-1R5TR-ND - Tape & Reel (TR) 1589-MPL-SE5040-1R5CT-ND - Cut Tape (CT) 1589-MPL-SE5040-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE5040-1R5 |
Description | FIXED IND 1.5UH 6.2A 14 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.2 A 14mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.97700 | ¥29.77 |
| 100 | ¥2.45020 | ¥245.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥1.98433 | ¥2,381.20 |
| 2,400 | ¥1.87107 | ¥4,490.57 |
| 3,600 | ¥1.80791 | ¥6,508.48 |
| 6,000 | ¥1.73143 | ¥10,388.58 |
| 8,400 | ¥1.68287 | ¥14,136.11 |
| 12,000 | ¥1.63294 | ¥19,595.28 |
| 30,000 | ¥1.55052 | ¥46,515.60 |









