Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2562DS-LF-Z

DigiKey Part Number
1589-1602-2-ND - Tape & Reel (TR)
1589-1602-1-ND - Cut Tape (CT)
1589-1602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2562DS-LF-Z
Description
IC REG BUCK ADJ 1A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
47V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
Up to 4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,369
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥17.92900¥179.29
25¥16.40760¥410.19
100¥14.73630¥1,473.63
250¥13.93860¥3,484.65
500¥13.66534¥6,832.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.64456¥31,611.40
5,000¥12.39285¥61,964.25
Manufacturers Standard Package