
MPL-AY3020-1R5 | |
|---|---|
DigiKey Part Number | 1589-MPL-AY3020-1R5TR-ND - Tape & Reel (TR) 1589-MPL-AY3020-1R5CT-ND - Cut Tape (CT) 1589-MPL-AY3020-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY3020-1R5 |
Description | FIXED IND 1.5UH 3.4A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 3.4 A 35mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.89600 | ¥58.96 |
| 100 | ¥4.84590 | ¥484.59 |
| 1,000 | ¥4.04873 | ¥4,048.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.42697 | ¥10,280.91 |
| 6,000 | ¥3.23206 | ¥19,392.36 |
| 9,000 | ¥3.12337 | ¥28,110.33 |
| 15,000 | ¥3.10105 | ¥46,515.75 |









