
MPL-SE2512-1R5 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE2512-1R5TR-ND - Tape & Reel (TR) 1589-MPL-SE2512-1R5CT-ND - Cut Tape (CT) 1589-MPL-SE2512-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE2512-1R5 |
Description | FIXED IND 1.5UH 2.9A 62 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.9 A 50mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.62100 | ¥26.21 |
| 100 | ¥2.15420 | ¥215.42 |
| 1,000 | ¥1.77173 | ¥1,771.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.67056 | ¥3,341.12 |
| 4,000 | ¥1.57527 | ¥6,301.08 |
| 6,000 | ¥1.52212 | ¥9,132.72 |
| 10,000 | ¥1.45778 | ¥14,577.80 |
| 14,000 | ¥1.41693 | ¥19,837.02 |
| 20,000 | ¥1.37491 | ¥27,498.20 |
| 50,000 | ¥1.34379 | ¥67,189.50 |









