
MP4460DQ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1667-2-ND - Tape & Reel (TR) 1589-1667-1-ND - Cut Tape (CT) 1589-1667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4460DQ-LF-Z |
Description | IC REG BUCK ADJ 2.5A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4460DQ-LF-P | Monolithic Power Systems Inc. | 489 | 1589-1183-1-ND | ¥38.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥27.00200 | ¥270.02 |
| 25 | ¥24.83640 | ¥620.91 |
| 100 | ¥22.45630 | ¥2,245.63 |
| 250 | ¥21.32204 | ¥5,330.51 |
| 500 | ¥21.25720 | ¥10,628.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥19.12245 | ¥95,612.25 |







