
MP4460DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1183-2-ND - Tape & Reel (TR) 1589-1183-1-ND - Cut Tape (CT) 1589-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4460DQ-LF-P |
Description | IC REG BUCK ADJ 2.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4460DQ-LF-Z | Monolithic Power Systems Inc. | 3,700 | 1589-1667-1-ND | ¥4.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥29.23400 | ¥292.34 |
| 25 | ¥26.91720 | ¥672.93 |
| 100 | ¥24.36840 | ¥2,436.84 |
| 250 | ¥23.15532 | ¥5,788.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥22.42128 | ¥11,210.64 |
| 1,000 | ¥21.81848 | ¥21,818.48 |
| 1,500 | ¥21.51660 | ¥32,274.90 |
| 2,500 | ¥21.18227 | ¥52,955.67 |
| 3,500 | ¥20.98675 | ¥73,453.62 |







